
* Images are for reference only
TACR476K003XTA
- Manufacturer
- --
- MFR.Part #
- TACR476K003XTA
- JLCPCB Part #
- C7117797
- Package
- 0805
- Description
- 47uF 3V 5Ω@100kHz ±10% 0805 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7520
200+
$0.6990
500+
$0.6765
1000+
$0.6645