
* Images are for reference only
0009483114
- Manufacturer
- MOLEX
- MFR.Part #
- 0009483114
- JLCPCB Part #
- C6025381
- Package
- Plugin,P=3.96mm
- Description
- 3.96mm Single Row Tin 4A -40℃~+80℃ 600V 11P Direct Insert 11.4mm Plugin,P=3.96mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 300
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4550
200+
$0.5805
500+
$0.5625
1000+
$0.5520