
* Images are for reference only
0395305102
- Manufacturer
- MOLEX
- MFR.Part #
- 0395305102
- JLCPCB Part #
- C6353817
- Package
- -
- Description
- 2 -40℃~+115℃ 1 5.08mm Green - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1240
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7805
200+
$0.7110
500+
$0.6870
1240+
$0.6750