
* Images are for reference only
0395305103
- Manufacturer
- MOLEX
- MFR.Part #
- 0395305103
- JLCPCB Part #
- C6957018
- Package
- P=5.08mm
- Description
- 3 -40℃~+115℃ 1 5.08mm Green P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 760
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0525
200+
$1.2180
500+
$1.1775
760+
$1.1580