
* Images are for reference only
0459120038
- Manufacturer
- MOLEX
- MFR.Part #
- 0459120038
- JLCPCB Part #
- C5101259
- Package
- Plugin,P=12.9mm
- Description
- 12.9mm Direct Insert 14P -40℃~+105℃ Plugin,P=12.9mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 510
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.5830
200+
$3.3225
510+
$3.2055
1020+
$3.1485