
* Images are for reference only
0901220773
- Manufacturer
- MOLEX
- MFR.Part #
- 0901220773
- JLCPCB Part #
- C5862522
- Package
- Push-Pull,P=2.54mm
- Description
- Bend insert Tin 26P 2.54mm Double Row Black Brass 2.54mm Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 480
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0040
200+
$0.7995
480+
$0.7740
960+
$0.7605
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →