
* Images are for reference only
2011-1X03TSH051B
- Manufacturer
- OUPIIN
- MFR.Part #
- 2011-1X03TSH051B
- JLCPCB Part #
- C3330343
- Package
- Plugin,P=2.54mm
- Description
- 3A Tin Direct Insert 3P -40℃~+105℃ 2.54mm Black Brass Single Row Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 608
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0377
200+
$0.0146
500+
$0.0141
1000+
$0.0138