
* Images are for reference only
EEV-TG1C332M
- Manufacturer
- PANASONIC
- MFR.Part #
- EEV-TG1C332M
- JLCPCB Part #
- C2163804
- Package
- SMD,D18xL16.5mm
- Description
- 3300uF 16V 1.3A@100kHz 75mΩ@100kHz ±20% SMD,D18xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 125
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2830
200+
$0.8835
500+
$0.8520
1000+
$0.8370