
* Images are for reference only
1713046
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 1713046
- JLCPCB Part #
- C17419424
- Package
- Plugin,P=3.5mm
- Description
- 3.5mm 2A 9P 300V Direct Insert 9 1 Plugin,P=3.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5690
200+
$0.6270
500+
$0.6060
1000+
$0.5955