
* Images are for reference only
1241.1082.8
- Manufacturer
- SCHURTER
- MFR.Part #
- 1241.1082.8
- JLCPCB Part #
- C6970946
- Package
- Plugin
- Description
- 125mA Round Button Direct Insert SPST - normally open 48V 250gf Plugin Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6930
200+
$1.4745
500+
$1.4250
1000+
$1.4010