
* Images are for reference only
HLE-110-02-L-DV-TR
- Manufacturer
- Samtec
- MFR.Part #
- HLE-110-02-L-DV-TR
- JLCPCB Part #
- C6962911
- Package
- SMD,P=2.54mm
- Description
- 2.54mm 2.54mm 4.1A Double Row Tin -55℃~+125℃ 400V 20P Standing paste 3.66mm SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 600
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
200+
$2.1630
10+
$5.4195
1200+
$2.0550
600+
$2.0910