This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

MALSECV00AF310EARK

Manufacturer
Vishay Intertech
MFR.Part #
MALSECV00AF310EARK
JLCPCB Part #
C1596927
Package
SMD,D8xL10.5mm
Description
100uF 25V 181mA@120Hz 2.12Ω@120Hz ±20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6285
200+ $0.2445
500+ $0.2355
1000+ $0.2310

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons