
* Images are for reference only
254-846
- Manufacturer
- WAGO
- MFR.Part #
- 254-846
- JLCPCB Part #
- C3310145
- Package
- Plugin
- Description
- 12~20 1x1P -60℃~+105℃ 10A 1P Tin Electrolytic Copper 300V Orange 1 1 Plugin Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4118
200+
$0.1593
500+
$0.1537
1000+
$0.1510