
* Images are for reference only
257-616
- Manufacturer
- WAGO
- MFR.Part #
- 257-616
- JLCPCB Part #
- C3310288
- Package
- Plugin,P=10.16mm
- Description
- 10.16mm 12~28 1x16P -60℃~+105℃ 15A 16P Tin Electrolytic Copper 300V Gray 16 1 Plugin,P=10.16mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 5
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2785
10+
$4.5255
30+
$4.0770
100+
$3.6240
500+
$3.4155
1000+
$3.3210