
* Images are for reference only
788-150
- Manufacturer
- WAGO
- MFR.Part #
- 788-150
- JLCPCB Part #
- C6709254
- Package
- Plugin
- Description
- 12V 16A SPDT (1 Form C) Plugin Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2693
200+
$0.1074
500+
$0.1038
1000+
$0.1020