
* Images are for reference only
CDC2K505KZ270150
- Manufacturer
- WALSON
- MFR.Part #
- CDC2K505KZ270150
- JLCPCB Part #
- C46638938
- Package
- Plugin,P=27.5mm
- Description
- 800V 5uF -40℃~+105℃ ±10% Polypropylene Film Capacitors (CBB)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8755
200+
$2.3445
500+
$2.2665
1000+
$2.2275