
* Images are for reference only
1988620000
- Manufacturer
- WEIDMULLER
- MFR.Part #
- 1988620000
- JLCPCB Part #
- C6047772
- Package
- Plugin,P=10mm
- Description
- 10mm 61A 4P 1kV Direct Insert Black 4 1 Plugin,P=10mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.3845
210+
$11.3265
510+
$10.9470
990+
$10.7610