
* Images are for reference only
MR08X101 JTL
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- MR08X101 JTL
- JLCPCB Part #
- C2918669
- Package
- 0805
- Description
- 250mW Thick Film Resistors 150V ±100ppm/℃ ±5% 100Ω 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3175
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0039
500+
$0.0031
1500+
$0.0027
5000+
$0.0021
25000+
$0.0018
50000+
$0.0017