
* Images are for reference only
691232710006
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691232710006
- JLCPCB Part #
- C6461881
- Package
- Plugin,P=5mm
- Description
- 20A 300V Green Straight 5mm 2 3 Plugin,P=5mm Screw terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 95
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2875
190+
$2.1105
475+
$2.0400
1045+
$2.0055