
* Images are for reference only
691701350009B
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691701350009B
- JLCPCB Part #
- C7191831
- Package
- Plugin
- Description
- 9 Straight pin -40℃~+105℃ 1 3.81mm Black Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 450
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8135
200+
$3.1185
450+
$3.0135
900+
$2.9625