
* Images are for reference only
830108212809
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 830108212809
- JLCPCB Part #
- C6106567
- Package
- SMD
- Description
- 30MHz 8pF ±10ppm ±15ppm SMD Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6135
200+
$0.2460
500+
$0.2370
1000+
$0.2325