
* Images are for reference only
861011486022
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 861011486022
- JLCPCB Part #
- C7047017
- Package
- Plugin,D35xL39mm
- Description
- ±20% 2.29A@120Hz 10mm 450V 330uF Plugin,D35xL39mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.6465
200+
$3.8490
500+
$3.7200
1000+
$3.6570