This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

861101485021

Manufacturer
Wurth Elektronik
MFR.Part #
861101485021
JLCPCB Part #
C5923705
Package
Plugin,D30xL43mm
Description
±20% 2.2A@120Hz 10mm 450V 330uF Plugin,D30xL43mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.8080
200+ $3.5145
500+ $3.3975
1000+ $3.3390
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons