
* Images are for reference only
HX PZ-254-1-07-Z-11.5
- Manufacturer
- hanxia
- MFR.Part #
- HX PZ-254-1-07-Z-11.5
- JLCPCB Part #
- C42391541
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm Gold Policy 3A 2.5mm -40℃~+105℃ 3mm 6mm Black 1x7P Single Row 7P Pin Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 235
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0458
100+
$0.0365
300+
$0.0318
1000+
$0.0282
5000+
$0.0254
10000+
$0.0240