
* Images are for reference only
150223J400BB
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 150223J400BB
- JLCPCB Part #
- C3766628
- Package
- Plugin,D6xL16.5mm
- Description
- ±5% 400V 22nF -55℃~+125℃ Metallized Polyester Plugin,D6xL16.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7620
200+
$0.2955
500+
$0.2850
1000+
$0.2805
Related Products