
* Images are for reference only
SMH100-LPSE-S17-RA-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPSE-S17-RA-BK
- JLCPCB Part #
- C5924096
- Package
- Push-Pull,P=1mm
- Description
- 1A Gold Bend insert 17P -40℃~+125℃ 1mm Black Single Row Phosphor Bronze Push-Pull,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5530
200+
$2.2155
500+
$2.1420
1000+
$2.1060
Related Products
SMH100-LPSE-S47-RA-BK
Sullins Connector Solutions
$14.51
SMH100-LPSE-S15-RA-BK
Sullins Connector Solutions
$4.91
SMH100-LPSE-S10-RA-BK
Sullins Connector Solutions
$1.24
SMH100-LPPE-S03-RA-BK
Sullins Connector Solutions
$0.21
SMH100-LPPE-D38-RA-BK
Sullins Connector Solutions
$10.35
HX PZ1.0-1x6P WZ-AM
hanxia
$0.12