
* Images are for reference only
85CNQ015
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- 85CNQ015
- JLCPCB Part #
- C6100392
- Package
- -
- Description
- 15V 1 pair of common cathodes 450mV@40A 40A - Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 48
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.2745
192+
$7.2915
480+
$7.0485
1008+
$6.9285
Related Products
81CNQ045
SMC(Sangdest Microelectronicstronic (Nanjing))
$17.03
80CNQ045
SMC(Sangdest Microelectronicstronic (Nanjing))
$17.03
80CNQ035
SMC(Sangdest Microelectronicstronic (Nanjing))
$35.50
MURSD1060CTA-TP
MCC(Micro Commercial Components)
$0.28
MBRAD1060DH
Taiwan Semiconductor
$0.29
V10KM100C-M3/I
Vishay Intertech
$0.65