
* Images are for reference only
SMH100-LPSE-S27-ST-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPSE-S27-ST-BK
- JLCPCB Part #
- C6229110
- Package
- Plugin,P=1mm
- Description
- 1A Gold Direct Insert 27P -40℃~+125℃ 1mm Black Single Row Phosphor Bronze Plugin,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2170
200+
$3.2790
500+
$3.1695
1000+
$3.1155
Related Products
SMH100-LPSE-S28-ST-BK
Sullins Connector Solutions
$8.53
SMH100-LPPE-S27-ST-BK
Sullins Connector Solutions
$3.81
SMH100-LPSE-S23-ST-BK
Sullins Connector Solutions
$7.01
SMH100-LPSE-S16-ST-BK
Sullins Connector Solutions
$4.48
860-10-025-10-002000
Mill-Max Mfg. Corp.
$16.54
SMH150-LPPE-D33-ST-BK
Sullins Connector Solutions
$8.99