
* Images are for reference only
0459120032
- Manufacturer
- MOLEX
- MFR.Part #
- 0459120032
- JLCPCB Part #
- C4914934
- Package
- Plugin,P=12.9mm
- Description
- 12.9mm Direct Insert 20P -40℃~+105℃ Plugin,P=12.9mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 510
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.4765
200+
$4.4415
510+
$4.2855
1020+
$4.2090