
* Images are for reference only
8020.5022
- Manufacturer
- SCHURTER
- MFR.Part #
- 8020.5022
- JLCPCB Part #
- C3164178
- Package
- -
- Description
- Ceramic Tube Fuse 12.5A 400V 400V Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9615
200+
$0.3720
500+
$0.3585
1000+
$0.3525